Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204085-06
Order Code4752839
Product RangeFMC0204085 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,989.890 |
| 5+ | Rs.5,557.920 |
| 10+ | Rs.5,125.040 |
| 25+ | Rs.4,818.690 |
| 50+ | Rs.4,664.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,989.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204085-06
Order Code4752839
Product RangeFMC0204085 Series
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBlue
Product RangeFMC0204085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0204085 Series
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
FM-F086
Connector Type B
SMA Right Angle Plug
Jacket Colour
Blue
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072