Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0222085-24
Order Code4751223
Product RangeFMC0222085 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,343.420 |
| 5+ | Rs.4,961.150 |
| 10+ | Rs.4,577.980 |
| 25+ | Rs.4,306.870 |
| 50+ | Rs.4,112.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,343.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0222085-24
Order Code4751223
Product RangeFMC0222085 Series
Connector to ConnectorSMA Plug to SMP Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Plug
Connector Type BSMP Jack
Impedance50ohm
Jacket ColourBlue
Product RangeFMC0222085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMP Jack
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0222085 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-F086
Connector Type B
SMP Jack
Jacket Colour
Blue
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017093