Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0225085-12.
Order Code4751224
Product RangeFMC0225085 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,812.470 |
| 5+ | Rs.8,178.980 |
| 10+ | Rs.7,545.480 |
| 25+ | Rs.7,428.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,812.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0225085-12.
Order Code4751224
Product RangeFMC0225085 Series
Connector to ConnectorSMA Plug to Mini SMP Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Plug
Connector Type BMini SMP Jack
Impedance50ohm
Jacket ColourBlue
Product RangeFMC0225085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to Mini SMP Jack
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0225085 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-F086
Connector Type B
Mini SMP Jack
Jacket Colour
Blue
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432