Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1028-12
Order Code4752815
Product RangeFMCA1028 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,262.600 |
| 5+ | Rs.3,026.740 |
| 10+ | Rs.2,790.870 |
| 25+ | Rs.2,623.680 |
| 50+ | Rs.2,504.400 |
| 100+ | Rs.2,400.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,262.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1028-12
Order Code4752815
Product RangeFMCA1028 Series
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to UMCX 2.1 Plug
Cable Length - Metric305mm
Coaxial Cable Type0.81mm
Connector Type ASMA Plug
Connector Type BUMCX 2.1 Plug
Impedance50ohm
Jacket Colour-
Product RangeFMCA1028 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1028 Series
Connector to Connector
SMA Plug to UMCX 2.1 Plug
Coaxial Cable Type
0.81mm
Connector Type B
UMCX 2.1 Plug
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005788