Print Page
Product Information
ManufacturerFASTRAX
Manufacturer Part NoAC430
Order Code2113836
Product RangeAC
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric76.2mm
External Width - Metric101.6mm
External Depth - Metric152.4mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeAC
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
152.4mm
Body Colour
Natural
External Height - Imperial
-
External Depth - Imperial
-
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
AC
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2