Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF62001S120L075
Order Code1313725
Product RangeF620 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF62001S120L075
Order Code1313725
Product RangeF620 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF620 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F620 series Short Travel Probe bare PCB testing and interfaces. It is suitable for all applications that require a low installation height. Due to its execution the pin can be soldered directly into the plate. The barrel is sealed with a ball, thus enabling the cable to be soldered into the probe. It has gold-plated bronze barrel and silver-plated music wire spring.
- 30mΩ Probe resistance
- 1.6mm Full travel
- 40cN Preload
- 1.5milion Cycles mechanical life
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
F620 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123