Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFELLOWES
Manufacturer Part No91450
Order Code1456562
Also Known AsGTIN UPC EAN: 0077511914508
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFELLOWES
Manufacturer Part No91450
Order Code1456562
Also Known AsGTIN UPC EAN: 0077511914508
Technical Datasheet
Accessory TypeMonitor Riser
Load Capacity14kg
Product Range-
Product Overview
- Platform rotates 45° for shared viewing
- Supports up to 14kg
- Adjusts height from 76mm to 114mm
Technical Specifications
Accessory Type
Monitor Riser
Product Range
-
Load Capacity
14kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5