Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFENNER
Manufacturer Part No240L050
Order Code7117140
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFENNER
Manufacturer Part No240L050
Order Code7117140
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Material-
External Depth-
Length-
Pitch Length24"
Pitch Spacing-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Material
-
Length
-
Pitch Spacing
-
SVHC
To Be Advised
External Depth
-
Pitch Length
24"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84139190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06