Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFENNER
Manufacturer Part No2517X55
Order Code7136559
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFENNER
Manufacturer Part No2517X55
Order Code7136559
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bush Number2517
External Diameter85.5mm
Torque50N-m
External Width16mm
Tensile Strength-
Bush Material-
Bore Diameter Nom55mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Bush Number
2517
Torque
50N-m
Tensile Strength
-
Bore Diameter Nom
55mm
SVHC
To Be Advised
External Diameter
85.5mm
External Width
16mm
Bush Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93