Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFG SIZE 1 FLANGE GASKET
Order Code4571625
Also Known As3510979
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.732.930 |
5+ | Rs.692.470 |
10+ | Rs.636.490 |
20+ | Rs.620.920 |
50+ | Rs.605.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.732.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFG SIZE 1 FLANGE GASKET
Order Code4571625
Also Known As3510979
Technical Datasheet
Gasket / Seal TypeFlange Gasket
Gasket / Seal MaterialEPDM Rubber
Gasket / Seal Length140mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gasket / Seal Type
Flange Gasket
Gasket / Seal Length
140mm
SVHC
No SVHC (07-Nov-2024)
Gasket / Seal Material
EPDM Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39209090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005