Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoP 252612 ENCLOSURE
Order Code4571588
Product RangeEURONORD Series
Also Known As7094370
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.29,700.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29,700.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoP 252612 ENCLOSURE
Order Code4571588
Product RangeEURONORD Series
Also Known As7094370
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialFibreglass
External Height - Metric122mm
External Width - Metric251mm
External Depth - Metric256.5mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial10.1"
External Width - Imperial9.9"
External Depth - Imperial4.8"
Product RangeEURONORD Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
122mm
External Depth - Metric
256.5mm
Body Colour
Grey
External Height - Imperial
10.1"
External Depth - Imperial
4.8"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Fibreglass
External Width - Metric
251mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
9.9"
Product Range
EURONORD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7