Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No60.42.9.024.0000
Order Code1169182
Product Range60
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product Range60
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance445ohm
Product Overview
The 60 series 6 to 10A General Purpose Relay with 2 and 3-pole changeover contacts. It offers lockable test button with mechanical flag indicator (preferred version).
- AC and DC coils
- Contact material options
- Coil EMC suppression
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
445ohm
Coil Voltage
24VDC
Product Range
60
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06