Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No60.43.8.230.0000
Order Code1169183
Product Range60 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current10A
Product Range60 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance7.25kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 60.43.8.230.0000 is a PCB mount General-purpose Relay with AC coil. This 60 series relay has 3CO (3PDT) cadmium-free AgNi contact and tin-plated copper pins.
- IP40 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
7.25kohm
Coil Voltage
230VAC
Product Range
60 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06