Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 318 SA-3
Order Code4621384
Technical Datasheet
Thermal Resistance4.8°C/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric31.8mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Height - Imperial1.25"
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
4.8°C/W
External Width - Metric
46mm
External Length - Metric
46mm
Heat Sink Material
Aluminium
External Diameter - Imperial
-
Packages Cooled
TO-3
External Height - Metric
31.8mm
External Diameter - Metric
-
External Height - Imperial
1.25"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051