Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 525 25
Order Code1892337
Technical Datasheet
Packages CooledTO-220
External Width - Metric19.4mm
External Height - Metric28mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink Material-
External Height - Imperial1.1"
External Diameter - Imperial-
Product Range-
Technical Specifications
Packages Cooled
TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Height - Imperial
1.1"
Product Range
-
External Width - Metric
19.4mm
External Length - Metric
25mm
Heat Sink Material
-
External Diameter - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125