Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIVISTOP
Manufacturer Part NoCCF603512-45
Order Code4996926
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFIVISTOP
Manufacturer Part NoCCF603512-45
Order Code4996926
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter60mm
Weight211g
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
External Depth
-
External Diameter
60mm
Product Range
TUK SGACK902S Keystone Coupler
Bore Diameter Nom
-
Weight
211g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2