Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFLEXOVIT
Manufacturer Part No63642526390
Order Code1822423
Technical Datasheet
Abrasive MaterialAluminium Oxide
Disc Diameter-
Abrasive Colour-
Abrasive GradeP80
Bore Size-
Operating Speed Max-
Product Range-
Technical Specifications
Abrasive Material
Aluminium Oxide
Abrasive Colour
-
Bore Size
-
Product Range
-
Disc Diameter
-
Abrasive Grade
P80
Operating Speed Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1