Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFLEXOVIT
Manufacturer Part No63642526470
Order Code1822442
Technical Datasheet
Abrasive TypeBelt
Abrasive Colour-
Abrasive GradeP120
Length533mm
Width76mm
Product Range-
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P120
Width
76mm
Abrasive Colour
-
Length
533mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3