Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      FLUKE 435

                      Power Analyzer, Energy, Harmonics, Three Phase + Neutral, 1V to 1kV, Refurbished

                      FLUKE FLUKE 435
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 435
                      Order Code1230695
                      Product Range430 Series
                      Also Known As435
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 435
                      Order Code1230695
                      Product Range430 Series
                      Also Known As435
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4 Channel
                      Voltage Range rms1V to 1kV
                      Bandwidth57.5Hz
                      External Height256mm
                      External Width169mm
                      External Depth64mm
                      Product Range430 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Think of the Fluke 435 II Power Quality and Energy Analyzer as your insurance policy. No matter what goes wrong in your facility, with the 435 II you will always be prepared. Equipped with advanced power quality functions and energy monetization capabilities, there is no electrical issue this model can't handle.

                      • Simultaneously measure AC output power and DC input power using optional DC clamp
                      • Capture fast RMS data, show half-cycle and waveforms to characterize electrical system dynamics
                      • Classic active and reactive power measurements
                      • Unbalance and harmonic power are quantified to pinpoint the fiscal costs of energy losses
                      • Analyze the trends using the cursors and zoom tools
                      • H600 V CAT IV/1000 V CAT III rated for use at the service entrance
                      • Measure all three phases and neutral: four flexible current probes included
                      • Every measurement is always automatically recorded, without any set-up
                      • Monitor ten power quality parameters on one screen according to EN50160 power quality standard
                      • Configure for any test condition with memory for up to 600 parameters at user defined intervals
                      • View graphs and generate reports with included analysis software
                      • Seven hours operating time per charge on Li-ion battery pack

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      BC430 Power Adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TLS430 Test lead and Crocodile clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24 inch (61 cm) length, 4 flexible cu

                      Technical Specifications

                      No. of Channels

                      4 Channel

                      Bandwidth

                      57.5Hz

                      External Width

                      169mm

                      Product Range

                      430 Series

                      Voltage Range rms

                      1V to 1kV

                      External Height

                      256mm

                      External Depth

                      64mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Romania
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):12
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.