Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 53 SERIES II
Order Code3183385
Product Range50 Series II
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 53 SERIES II
Order Code3183385
Product Range50 Series II
Technical Datasheet
Temperature Measuring Range-210°C to +1372°C
External Height173mm
External Width86mm
External Depth38mm
Product Range50 Series II
Product Overview
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
- Relative time clock on MIN, MAX, and AVG provides a time reference for major events
- Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T, and E-types of thermocouples
- Readout in °C, °F, or Kelvin (K)
- Splash and dust resistant case protected by impact absorbing holster
- User-friendly front panel is easy to set up and operate
- Sleep mode increases battery life; typical 1000-hour battery life
- Battery door allows easy battery replacement without breaking the calibration seal
- Additional thermocouple types R, S, and N (for a total of 7 different types)
- Recall function allows logged data to be easily reviewed on the meter display
- USB communication port allows data exports to optional FlukeView Forms Temperature PC software
- Data Logging up to 500 points of data with user adjustable recording interval
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Single Input Digital Thermometer with data logging, Impact absorbing holster, One 80-PK-1 bead probe thermocouple.
Technical Specifications
Temperature Measuring Range
-210°C to +1372°C
External Width
86mm
Product Range
50 Series II
External Height
173mm
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72