Product Information
Product Overview
Designed for use with bench oscilloscopes, the i50s Current Probe offers an ergonomic, robust and high performing solution for the measurement of DC and AC currents up to 50 MHz. With a permanent nominal current of 30 A RMS and a measuring capacity of 50 A for 10 s, as well as exceptional immunity to high common mode voltages (dv/dt = 5 kV/_s,) amplitude = 1,5 kV, error < 0,05 % of IPN), the i50s considerably widens the possibilities of accurate measurement of commutation currents.
- Bandwidth DC up to 50 MHz
- Nominal current 30 A
- Max. current 50 A, < 10 s
- Automatic zero adjustment and degauss functions
- Overheating and Head Unlocked warning
- Rise time < 7 ns
- External magnetic field rejection rate AC and DC 60 dB
- Rejection rate of fast dv/dt (5kV/_s) < 15 mA t
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Carrying case, Power supply cable, Calibration certificate, Power supply adapter, Earthing lead & Operators manual.
Technical Specifications
BNC Plug
50A
Fluke Multimeters & Oscilloscopes
No SVHC (15-Jun-2015)
Current Clamp
3A
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate