Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.3,069.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,069.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Insulated slotted screwdriver designed to provide safety, comfort, quality and ruggedness when working on energized circuits.
- Ergonomic handle size of 3.7 x 1.2" (94 x 30mm)
- Full length, impact proof handle core is coated with soft-grip outer material, hanging hole
- Slim insulated shaft allows access in hard to reach areas
- Manufactured from CMV steel for superior durability
- Certified to 1000VAC and 1500VDC
- Individually tested to 10,000V
- Individually tested to 10,000V
Technical Specifications
Tip Size
4mm
Overall Length
194mm
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806