Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoPM8907/807
Order Code3687260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,389.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,389.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoPM8907/807
Order Code3687260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage - Output 115VDC
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC240V AC
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.5W
Output Current - Output 1
300mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
240V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001