Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.53,782.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.53,782.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUSSO
Manufacturer Part NoFLS112P-EK1244
Order Code4572513
Board TypeEvaluation Kit
IC / Module UsedFLS112P
Application Sub TypeGas Flow & Differential Pressure Sensor
Kit ContentsFlow Fixture FL-001244-DW, USB to I2C-Bus Adapter and Cables
SVHCNo SVHC (27-Jun-2024)
Product Overview
FLS112P-EK1244 is a FL-001244-DW FLS11x eval kit fixture bypass viscous honeycomb ±500slm nominal range with pressure sensor port.
- Bypass with viscous pressure drop element type
- Dimension is 225 × 30 × 37mm
- 25mm port OD
Contents
Flow fixture FL-001244-DW, USB to I2C-bus adapter and cables.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Gas Flow & Differential Pressure Sensor
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
FLS112P
Kit Contents
Flow Fixture FL-001244-DW, USB to I2C-Bus Adapter and Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3