Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33889BEG.
Order Code1566188
Technical Datasheet
IC Case / PackageWSOIC
No. of Pins28Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Protocol SupportedCAN
Supported StandardsISO 11898-3
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
IC Case / Package
WSOIC
Supply Voltage Min
5.5V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
125°C
Product Range
-
No. of Pins
28Pins
Supply Voltage Max
18V
Supported Standards
ISO 11898-3
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963