Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33905S5EK/R2
Order Code1792042
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver, LIN
Supply Voltage Min5.5V
Supply Voltage Max27V
IC Case / PackageSOIC
No. of Pins32Pins
No. of Channels1Channels
No. of Drivers2Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, LIN
Supply Voltage Max
27V
No. of Pins
32Pins
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00507