Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Daughter Boards & Modules
                      Print Page

                      TWR-S08DC-QG8

                      DAUGHTER CARD, S08DC-QG8, TWR MODULE

                      NXP TWR-S08DC-QG8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-S08DC-QG8
                      Order Code1960788
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-S08DC-QG8
                      Order Code1960788
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Core ArchitectureRS08
                      Core Sub-ArchitectureRS08
                      Silicon Core NumberMC9RS08
                      Silicon Family NameRS08KA
                      For Use WithTWR-S08UNIV-DEMO Controller Modules
                      Kit ContentsBoard only
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The TWR-S08DC-QG8 is a NXP tower system development Daughter card. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards.

                      • Tower system module is usable in either stand alone mode or connected to a tower system
                      • Swappable MCU daughter cards that can be plugged into the main module
                      • Each 5V MCU daughter card with option to select between 3V and 5V setting
                      • Each daughter card features a unique ID associated with the MCU on the daughter card
                      • All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
                      • Sample code for the TPM, A/D, internal clock set up
                      • Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization

                      Applications

                      Consumer Electronics, Medical, Industrial, Motor Drive & Control

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Core Sub-Architecture

                      RS08

                      Silicon Family Name

                      RS08KA

                      Kit Contents

                      Board only

                      SVHC

                      No SVHC (27-Jun-2018)

                      Core Architecture

                      RS08

                      Silicon Core Number

                      MC9RS08

                      For Use With

                      TWR-S08UNIV-DEMO Controller Modules

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (3)

                      Operating Instructions EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.