Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Embedded Development Kits & Accessories
                                                                                                      4. Embedded Development Kits - Primary Platform
                                                                                                      Print Page

                                                                                                      TWR-S08UNIV-DEMO

                                                                                                      S08, RS08, UNIV TWR SYSTEM, DEMO KIT

                                                                                                      NXP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NXP TWR-S08UNIV-DEMO
                                                                                                      NXP TWR-S08UNIV-DEMO
                                                                                                      NXP TWR-S08UNIV-DEMO
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoTWR-S08UNIV-DEMO
                                                                                                      Order Code1960789
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      NXP
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoTWR-S08UNIV-DEMO
                                                                                                      Order Code1960789
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerNXP
                                                                                                      No. of Bits8bit
                                                                                                      Silicon Family NameRS08KA
                                                                                                      Core ArchitectureRS08
                                                                                                      Core Sub-ArchitectureRS08
                                                                                                      Silicon Core NumberMC9RS08
                                                                                                      Kit ContentsTWR-RS08DC-KA8, TWR-S08DC-AC60, TWR-S08DC-QD4, TWR-S08DC-QE64, TWR-S08DC-QG8, TWR-S08DC-SH8 Cards
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      SVHCNo SVHC (27-Jun-2018)

                                                                                                      Product Overview

                                                                                                      The TWR-S08UNIV-DEMO provides a tower system based development solution for pre existing S08 and RS08 devices, initially including the RS08KA family, the S08AC, QD, QE, QG and SH families. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards.

                                                                                                      • Tower system module is usable in either stand alone mode or connected to a tower system
                                                                                                      • Swappable MCU daughter cards that can be plugged into the main module
                                                                                                      • Each daughter card features a unique ID associated with the MCU on the daughter card
                                                                                                      • Each 5V MCU daughter card with option to select between 3V and 5V setting
                                                                                                      • All daughter cards, regardless of the 3V/5V switch, control the system voltage on the module board
                                                                                                      • Sample code for the TPM, A/D, internal clock set up
                                                                                                      • Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization

                                                                                                      Applications

                                                                                                      Automotive, Consumer Electronics, Industrial, Medical, Motor Drive & Control

                                                                                                      Contents

                                                                                                      TWR-S08UNIV MCU module, DVD with software and documentation, Quick Start Guide, Six Swappable MCU daughter cards (TWR-RS08DC-KA8, TWR-S08DC-AC60, TWR-S08DC-QD4, TWR-S08DC-QE64, TWR-S08DC-QG8, TWR-S08DC-SH8).

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      NXP

                                                                                                      Silicon Family Name

                                                                                                      RS08KA

                                                                                                      Core Sub-Architecture

                                                                                                      RS08

                                                                                                      Kit Contents

                                                                                                      TWR-RS08DC-KA8, TWR-S08DC-AC60, TWR-S08DC-QD4, TWR-S08DC-QE64, TWR-S08DC-QG8, TWR-S08DC-SH8 Cards

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2018)

                                                                                                      No. of Bits

                                                                                                      8bit

                                                                                                      Core Architecture

                                                                                                      RS08

                                                                                                      Silicon Core Number

                                                                                                      MC9RS08

                                                                                                      Product Range

                                                                                                      TUK SGACK902S Keystone Coupler

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      element14 Technical Page EN

                                                                                                      Operating Instructions EN

                                                                                                      Associated Products

                                                                                                      8 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (27-Jun-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.5
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.