Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFSL
Manufacturer Part NoDEA/273
Order Code1302526
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFSL
Manufacturer Part NoDEA/273
Order Code1302526
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Remote Control Type-
No. of Channels-
Frequency433MHz
Range-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Remote Control Type
-
Frequency
433MHz
Product Range
TUK SGACK902S Keystone Coupler
No. of Channels
-
Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85437099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02