Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFTDI
Manufacturer Part NoFT2232L/TR
Order Code9519793
Technical Datasheet
UART IC TypeSerial to Parallel UART
No. of Channels-
Data Rate1Mbps
Supply Voltage Min4.35V
Supply Voltage Max5.25V
IC Case / PackageLQFP
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for FT2232L/TR
1 Product Found
Technical Specifications
UART IC Type
Serial to Parallel UART
Data Rate
1Mbps
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Max
70°C
Product Range
-
No. of Channels
-
Supply Voltage Min
4.35V
IC Case / Package
LQFP
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001