Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFULLEON
Manufacturer Part NoAP/R
Order Code1320765
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
Tones-
Sound Pressure Level (SPL)-
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption-
External Depth-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Dec-2015)
Alternatives for AP/R
1 Product Found
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
-
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
-
Product Range
-
Current Consumption
-
Operating Temperature Min
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96