Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for CFB4D24
1 Product Found
Technical Specifications
Supply Voltage VAC
-
Tones
Single
IP / NEMA Rating
-
External Depth
102mm
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
84dB
Current Consumption
20mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48