Print Page
4.0MM
RE-THREADER, M4.0
Image is for illustrative purposes only. Please refer to product description.
ManufacturerG & J HALL
Manufacturer Part No4.0MM
Order Code105760
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerG & J HALL
Manufacturer Part No4.0MM
Order Code105760
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread TypeMetric
Length70mm
Thread Pitch0.7mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Thread Type
Metric
Thread Pitch
0.7mm
SVHC
To Be Advised
Length
70mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028