Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. FFC / FPC (Flat Flex) / Jumper Cables
                      Print Page

                      10-24-A-0203-C-4-08-4-T

                      FFC / FPC Cable, 24 Core, 1 mm, Same Sided Contacts, 8 ", 203 mm, White

                      GCT 10-24-A-0203-C-4-08-4-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGCT
                      Manufacturer Part No10-24-A-0203-C-4-08-4-T
                      Order Code4305866
                      See all Technical Docs
                      480 In Stock

                      Need more?

                      480 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.92.840
                      10+Rs.79.320
                      25+Rs.74.660
                      50+Rs.71.300
                      100+Rs.68.110
                      300+Rs.63.370
                      500+Rs.61.280
                      1000+Rs.58.570
                      2500+Rs.55.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.92.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGCT
                      Manufacturer Part No10-24-A-0203-C-4-08-4-T
                      Order Code4305866
                      No. of Cores24Core
                      Pitch Spacing1mm
                      Contact OrientationSame Sided Contacts
                      Cable Length - Imperial8"
                      Cable Length - Metric203mm
                      Jacket ColourWhite
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      10-24-A-0203-C-4-08-4-T is a 1mm pitch, 24 contacts, flat flex cable. It is a best fit to your requirements, due to the intricate nature of folds and the orientation of the cable with design. Shielding (grounding) is used to improve EMI (Electro Magnetic Interference) protection, which provides protection from external electrical noise.

                      • A type - conductor same side
                      • Support strip length 8mm both ends
                      • UL20706 printed
                      • Tin plated
                      • 60V, 1A rating
                      • Tinned copper conductor, white flame retarded polyester insulation
                      • 203mm length
                      • Operating temperature of 105°C(UL20706)

                      Technical Specifications

                      No. of Cores

                      24Core

                      Contact Orientation

                      Same Sided Contacts

                      Cable Length - Metric

                      203mm

                      Product Range

                      -

                      Pitch Spacing

                      1mm

                      Cable Length - Imperial

                      8"

                      Jacket Colour

                      White

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85441990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.