Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. USB Connectors
                      Print Page

                      USB4520-03-0-A

                      USB Connector, 5A, 48V, 240W, USB Type C, USB 2.0, Receptacle, 16 Ways

                      GCT USB4520-03-0-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGCT
                      Manufacturer Part NoUSB4520-03-0-A
                      Order Code3819284
                      Product RangeUSB Type C 240 W Power Delivery
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1400+Rs.40.690
                      2800+Rs.38.840
                      4200+Rs.37.790
                      7000+Rs.36.520
                      9800+Rs.35.710
                      14000+Rs.34.870
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1400
                      Multiple: 1400
                      Rs.56,966.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGCT
                      Manufacturer Part NoUSB4520-03-0-A
                      Order Code3819284
                      Product RangeUSB Type C 240 W Power Delivery
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type C
                      USB StandardUSB 2.0
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions16Ways
                      Connector MountingSurface Mount, Through Hole Mount
                      OrientationHorizontal
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product RangeUSB Type C 240 W Power Delivery
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      USB4520-03-0-A is a USB4520 series Type C USB 2.0 receptacle connector with copper alloy C18400 contact material. LCP, E130i black, UL-94V-0 standard insulator material, stainless steel SUS304 1/2H metallic shell and stainless steel SUS304 3/4H mid plate. 50µ" min nickel all over underplating, 3µ" gold contact plating, gold flash solder tail, 30µ" min nickel all over metallic shell.

                      • 16 number of contacts
                      • Horizontal orientation and side entry type
                      • Mid mount position, 3.16mm profile and 6.50mm body length
                      • 240W power rating, 48V DC voltage rating, 5A current rating and 100Mohm min insulation resistance
                      • Without mating face lead in and through hole shell stake
                      • 0.85mm shell stake length and without shell spring
                      • Without locating peg and surface mount PCB mounting
                      • 10000 mating cycles
                      • 5 to 20N mating force and unmating force of 6 to 20N after testing
                      • Operating temperature range from -25°C to +85°C

                      Technical Specifications

                      USB Connector Type

                      USB Type C

                      Gender

                      Receptacle

                      Connector Mounting

                      Surface Mount, Through Hole Mount

                      Contact Material

                      Copper Alloy

                      Product Range

                      USB Type C 240 W Power Delivery

                      USB Standard

                      USB 2.0

                      No. of Positions

                      16Ways

                      Orientation

                      Horizontal

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (5)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Selection Guide EN

                      Enhanced Product Overview EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.