Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No33 T 10
Order Code4726625
Also Known AsEAN UPC GTIN: 4010886635797
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Drive Size - Metric
10mm
Overall Length - Metric
269mm
Blade Length - Imperial
9.1"
Product Range
-
Blade Length - Metric
230mm
Drive Size - Imperial
-
Overall Length - Imperial
10.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16