Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No7 R 18
Order Code4726479
Also Known AsEAN UPC GTIN: 4010886889206
Technical Datasheet
No Longer Stocked
Alternatives for 7 R 18
1 Product Found
Technical Specifications
AF Size - Metric
18mm
AF Size - Metric End 2
-
Length
236.5mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171