Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No762-10
Order Code9791523
Also Known AsEAN UPC GTIN: 4002805918302
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGEDORE
Manufacturer Part No762-10
Order Code9791523
Also Known AsEAN UPC GTIN: 4002805918302
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m2N-m to 10N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length195mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2N-m to 10N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
195mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235