Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEL MEC
Manufacturer Part NoSCR10M3
Order Code1422160
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGEL MEC
Manufacturer Part NoSCR10M3
Order Code1422160
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length10.1mm
Fastener Material-
Fastener Plating-
Screw Head StyleRecessed Head Phillips
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SCR10M3 is a M3 x 10.1mm Shoulder Bolt, one piece-fixing bolt can replace a three-part assembly of screw, washer and tube. It is designed to give optimum compression to the GVD range of dampers. The threads are suitable for screwing directly into a HDD.
- GVD-10 Damper
- For anti-vibration mounts
Applications
Industrial
Technical Specifications
Thread Size - Metric
M3
Screw Length
10.1mm
Fastener Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Imperial
-
Fastener Material
-
Screw Head Style
Recessed Head Phillips
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154