Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEL MEC
Manufacturer Part NoSCR14UNC
Order Code1422161
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGEL MEC
Manufacturer Part NoSCR14UNC
Order Code1422161
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial6-32 UNC
Screw Length12.37mm
Fastener Material-
Fastener Plating-
Screw Head StyleRecessed Head Phillips
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size - Metric
-
Screw Length
12.37mm
Fastener Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Imperial
6-32 UNC
Fastener Material
-
Screw Head Style
Recessed Head Phillips
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00264