Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No42295
Order Code4982125
Product RangeLS-3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No42295
Order Code4982125
Product RangeLS-3 Series
Technical Datasheet
Operating Pressure Max50psi
Sensor Body Material-
Output Current-
Product RangeLS-3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Operating Pressure Max
50psi
Output Current
-
SVHC
No SVHC (14-Jun-2023)
Sensor Body Material
-
Product Range
LS-3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030164