Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENIE CCTV
Manufacturer Part NoZB5451IR
Order Code1294899
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGENIE CCTV
Manufacturer Part NoZB5451IR
Order Code1294899
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Image Sensor Size1/4 "
Resolution500TVL
Supply Voltage12VDC
Illumination Min-
Lens Style3.8mm to 38mm Varifocal Zoom
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Image Sensor Size
1/4 "
Supply Voltage
12VDC
Lens Style
3.8mm to 38mm Varifocal Zoom
SVHC
No SVHC (12-Jan-2017)
Resolution
500TVL
Illumination Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85258090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3