Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9942-37
Order Code1301455
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9942-37
Order Code1301455
Technical Datasheet
Jacket MaterialFluoropolymer
Jacket ColourPink
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.22mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.62mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Fluoropolymer
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.22mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Pink
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
100m
Voltage Rating
1kV
External Diameter
1.62mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2