Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      50CDP36-01-1-AJN

                      Rotary Switch, 10 Position, 1 Pole, 36 °, 150 mA, 220 V, 50

                      GRAYHILL 50CDP36-01-1-AJN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No50CDP36-01-1-AJN
                      Order Code1608109
                      Product Range50
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No50CDP36-01-1-AJN
                      Order Code1608109
                      Product Range50
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions10 Position
                      No. of Poles1 Pole
                      Angle of Throw36°
                      Contact Current AC Max150mA
                      Contact Voltage AC Max220V
                      Product Range50
                      IlluminationNon Illuminated
                      Contact Current DC Max200mA
                      Contact Voltage DC Max28V
                      SVHCBoric acid (14-Jun-2023)

                      Product Overview

                      The 50 series Single Deck Rotary Switch has extremely rugged construction and virtually limitless configurations. The switches with standard variations, such as shaft and bushing length, which do not affect switch performance, can be marked as qualified product. The C and M style switches are qualified to MIL S 3786/20 with 36°, 45°, 60° and 90° angle and includes solder lug or PC terminals, with or without panel seal.

                      • Optional complete seal for PC board assembly and cleaning
                      • Small 1/2" diameter
                      • Choice of 22.5°, 30°, 36°, 45°, 60° and 90° angles of throw
                      • Up to 4 poles on 1 deck
                      • Up to 16 positions per switch
                      • PC or solder lug termination
                      • Positive shaft grounding for EMI/RFI shielding

                      Applications

                      Aerospace, Defence, Military, Industrial

                      Technical Specifications

                      No. of Switch Positions

                      10 Position

                      Angle of Throw

                      36°

                      Contact Voltage AC Max

                      220V

                      Illumination

                      Non Illuminated

                      Contact Voltage DC Max

                      28V

                      No. of Poles

                      1 Pole

                      Contact Current AC Max

                      150mA

                      Product Range

                      50

                      Contact Current DC Max

                      200mA

                      SVHC

                      Boric acid (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.