Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No513385
Order Code3167550
Product Range51 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary Coded Decimal
Encoder MountingBushing Mount, Through Hole
Product Range51 Series
Rotational Speed Max-
Rotational Life Cycles0
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Binary Coded Decimal
Product Range
51 Series
Rotational Life Cycles
0
Shaft Length
9.53mm
Supply Voltage Min
-
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
-
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412