Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337773-3
Order Code1056134
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337773-3
Order Code1056134
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug, 90°
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
The 1337773 series of TE Connectivity are RG58 BNC Elbow plug to Elbow plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and instrumentation
- Nickel plated bodies and gold plated contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC mating face requirements and US MIL-C-39029
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 50 ohm
Applications
Industrial, Portable Devices
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Plug, 90°
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08758