Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337785-1
Order Code1056150
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337785-1
Order Code1056150
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
Product Overview
The 1337785-1 is a 50Ω RG174 RF Coaxial Cable Assembly with MCX straight plug to MCX straight plug connection. The connector has nickel-plated body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
9.84"
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005