Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.705.180 |
5+ | Rs.686.040 |
10+ | Rs.666.900 |
20+ | Rs.634.280 |
50+ | Rs.601.650 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
Rs.705.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421PCB1-8
Order Code1876513
Technical Datasheet
Accessory TypeStandoff
For Use WithPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1421PCB1-8 is a 17mm PC Circuit Board Standoff made of tough white nylon features 18mm square mounting pad with self-adhesive. PC board bottom would rest 6mm above the enclosure floor. 1.6mm maximum thickness and 4mm hole diameter.
Applications
Industrial
Technical Specifications
Accessory Type
Standoff
Product Range
-
For Use With
PCB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012