Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900517GY2
Order Code4436600
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height-
External Height - Metric184mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColourGrey
External Height - Imperial7.24"
External Width - Imperial20.98"
External Depth - Imperial17.52"
Product Range-
Alternatives for RCBS1900517GY2
1 Product Found
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
184mm
External Depth - Metric
445mm
Body Colour
Grey
External Width - Imperial
20.98"
Product Range
-
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
7.24"
External Depth - Imperial
17.52"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5