Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1901417GY2
Order Code4436659
Technical Datasheet
Cabinet Style-
Panel Space Height-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Enclosure MaterialSteel
Body ColourGrey
External Height - Imperial-
External Width - Imperial19"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for RCBS1901417GY2
1 Product Found
Technical Specifications
Cabinet Style
-
External Height - Metric
-
External Depth - Metric
-
Body Colour
Grey
External Width - Imperial
19"
Product Range
-
Panel Space Height
-
External Width - Metric
-
Enclosure Material
Steel
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.4